- RS Stock No.:
- 818-8076
- Manufacturer:
- RS PRO
7 Within 1 working day(s) (IE stock)
152 Within 2 working day(s) (EU stock)
Total Price (1 Units)
€22.94
(exc. VAT)
€28.22
(inc. VAT)
Units | Per unit |
1 - 9 | €22.94 |
10 - 19 | €22.04 |
20 + | €21.33 |
- RS Stock No.:
- 818-8076
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO gate valve lockout cover
From the trusted brand RS PRO, comes a range of strong gate valve lockout covers. Manufactured to industry standards these rigid covers are designed to lock down valves and are a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment without compromising individuals safety
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
- Virtually indestructible valve covers and once locked, they rotate around the hand wheel & prevent the valve wheel from being turned.
- The strong polyurethane plastics make them resistant to cracking and abrasion.
- They are resistant to extreme weather and temperature conditions.
- Available in 3 sizes (8188072, 8188076 and 8188079) with sizes ranging between 25 mm to 165 mm
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Attribute | Value |
---|---|
Type | Gate Valve Lockout |
Number of Locks | 2 |
Material | Polyurethane Plastic |
Attachment Point Minimum Size | 63.5mm |
Attachment Point Maximum Size | 127mm |
Lock Shackle Maximum Diameter | 130mm |
- RS Stock No.:
- 818-8076
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IN
RS PRO gate valve lockout cover
From the trusted brand RS PRO, comes a range of strong gate valve lockout covers. Manufactured to industry standards these rigid covers are designed to lock down valves and are a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment without compromising individuals safety
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
- Virtually indestructible valve covers and once locked, they rotate around the hand wheel & prevent the valve wheel from being turned.
- The strong polyurethane plastics make them resistant to cracking and abrasion.
- They are resistant to extreme weather and temperature conditions.
- Available in 3 sizes (8188072, 8188076 and 8188079) with sizes ranging between 25 mm to 165 mm
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Attribute | Value |
---|---|
Type | Gate Valve Lockout |
Number of Locks | 2 |
Material | Polyurethane Plastic |
Attachment Point Minimum Size | 63.5mm |
Attachment Point Maximum Size | 127mm |
Lock Shackle Maximum Diameter | 130mm |