- RS Stock No.:
- 914-0031
- Mfr. Part No.:
- SLEXP8007A
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 914-0031
- Mfr. Part No.:
- SLEXP8007A
- Manufacturer:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CPT007B TouchXpress Capacitive Touch Evaluation Kit
The Silicon Labs CPT007B TouchXpress Evaluation Board has 7 capacitive touch sensitive pads and 7 LEDs along with a buzzer to confirm touch. The CPT range is designed to make the switching from traditional buttons to capacitive touch buttons as simple as possible.
The board can be connected to a host processor using the expansion header or breakout pins or connect to a PC using USB. This Evaluation Board is pre-loaded with software demos and interfaces with all EFM8™ and EFM32™ families of MCUs.
Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. Using Silicon Labs Simplicity Studio you can easily configure the device to your requirements. It also provides real time profiling to aid rapid development. Integrate the CPT07B capacitive sense buttons and slider by interfacing into an I²C interface.
Silicon Labs CPT devices continuously monitor the touch pads enabling the main processor to remain in sleep mode for longer to reduce overall power consumption. Low-power usage and a small form factor make them ideal for modern, portable designs. Available in 20-pin QFN packages and just 3 x 3 mm.
A 12 capacitive sense pad version with a slider controller is also available from RS:
Silicon Labs CPT112S Capacitive Touch Evaluation Kit (RS 914-0040)
The board can be connected to a host processor using the expansion header or breakout pins or connect to a PC using USB. This Evaluation Board is pre-loaded with software demos and interfaces with all EFM8™ and EFM32™ families of MCUs.
Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. Using Silicon Labs Simplicity Studio you can easily configure the device to your requirements. It also provides real time profiling to aid rapid development. Integrate the CPT07B capacitive sense buttons and slider by interfacing into an I²C interface.
Silicon Labs CPT devices continuously monitor the touch pads enabling the main processor to remain in sleep mode for longer to reduce overall power consumption. Low-power usage and a small form factor make them ideal for modern, portable designs. Available in 20-pin QFN packages and just 3 x 3 mm.
A 12 capacitive sense pad version with a slider controller is also available from RS:
Silicon Labs CPT112S Capacitive Touch Evaluation Kit (RS 914-0040)
Human Machine Interface (HMI), Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Featured Device | CPT007B |
Kit Classification | Evaluation Board |
User Interface | Capacitive Touch |
Kit Name | 7-pad |