- RS Stock No.:
- 793-1582
- Mfr. Part No.:
- EP12SD1SA1BE
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 793-1582
- Mfr. Part No.:
- EP12SD1SA1BE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPDT |
IP Rating | IP57 |
Contact Current Rating | 400 mA @ 20 V |
Contact Material | Gold Over Nickel Plated Copper Alloy |
Manufacturer Part No. | EP12SD1SA1BE |
Terminal Type | Solder Tag |