- RS Stock No.:
- 511-1290
- Mfr. Part No.:
- DAT70510
- Manufacturer:
- Sensata / Cynergy3
430 In stock for delivery within 2 working days
Added
Price Each
€50.26
(exc. VAT)
€61.82
(inc. VAT)
Units | Per unit |
1 - 24 | €50.26 |
25 - 99 | €47.85 |
100 + | €44.33 |
- RS Stock No.:
- 511-1290
- Mfr. Part No.:
- DAT70510
- Manufacturer:
- Sensata / Cynergy3
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 SPNO Reed Relay, 5V DC, 50W - D Series - DAT70510
Control the on-and-off switching of your circuit with this reed relay from the Sensata Cynergy3 range. Its contacts are made from a durable tungsten material for high electrical conductivity and resistance to corrosion, ensuring a reliable connection. Thanks to its maximum switching voltage of 7000V AC/DC, it's suitable for use in high-power systems. This switch has a through-hole terminal for simple installation. Its compact dimensions of 60 (length) x 18.5 (height) x 15.8mm (depth) make it suitable for installation in circuits where space is limited. You'll commonly find it used in applications such as test equipment, cardiac defibrillators or high-voltage power supply systems.
Features & Benefits
• Wide operating temperature range of -20°C to +70°C for use in demanding environments
• Long lifespan of one million electrical cycles for long-lasting and reliable performance
• SPNO (single pole normally open) contact configuration means the circuit is only activated when switched on for user safety
• Long lifespan of one million electrical cycles for long-lasting and reliable performance
• SPNO (single pole normally open) contact configuration means the circuit is only activated when switched on for user safety
How quickly does this reed relay operate?
This reed relay has a quick operating time of just 3ms, giving you a fast switching response.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V dc |
Coil Resistance | 28Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 10kV ac/dc |
Contact Resistance | 250 mΩ |
Special Features | Excellent AC Characteristics |
Terminal Type | Through Hole |
Operating Time Including Bounce | 3ms |
Maximum Switching Power DC | 50 W |
Operating Temperature Range | -20 → +70°C |
Life | 1000000 (Electrical) cycles |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | Tungsten |