- RS Stock No.:
- 817-2291
- Mfr. Part No.:
- S8-1204
- Manufacturer:
- Sensata / Cynergy3
48 In stock for delivery within 2 working days
Added
Price Each
€13.10
(exc. VAT)
€16.11
(inc. VAT)
Units | Per unit |
1 - 4 | €13.10 |
5 - 9 | €12.58 |
10 - 24 | €12.12 |
25 + | €11.69 |
- RS Stock No.:
- 817-2291
- Mfr. Part No.:
- S8-1204
- Manufacturer:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Miniature high voltage relay
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.
Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Cynergy3 - S8 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V dc |
Coil Resistance | 750Ω |
Length | 30mm |
Height | 11.5mm |
Depth | 10mm |
Dimensions | 30 x 10 x 11.5mm |
Isolation Coil To Contact | 7kV |
Maximum Operating Temperature | +85°C |
Operating Time Including Bounce | 1ms |
Contact Resistance | 80 mΩ |
Minimum Operating Temperature | -40°C |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 100VA |
Life | 10000000 (100 W) operations, 1000000000 (Dry) operations |
- RS Stock No.:
- 817-2291
- Mfr. Part No.:
- S8-1204
- Manufacturer:
- Sensata / Cynergy3