- RS Stock No.:
- 888-7965
- Mfr. Part No.:
- G4ODC5R5FM
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-7965
- Mfr. Part No.:
- G4ODC5R5FM
- Manufacturer:
- Opto 22
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
G4 Digital Dry Contact Output Modules
A professional series of digital dry contact output modules form Opto 22. The G4ODC5R module is a single-pole, single-throw, normally open mechanical relay (Form A, SPST-NO). The G4ODC5R5 module is a single-pole, single-throw, normally closed mechanical relay (Form B, SPST-NC).
Switching voltage of 100Vdc or 130Vac maximum
Resistance of 200 milli-ohms maximum
Mechanical life of 5 million cycles
CE approved
Operation temperature: -30°C to 70°C
Coil 5Vdc at 14mA
Maximum Current = 10VA / Voltage
Resistance of 200 milli-ohms maximum
Mechanical life of 5 million cycles
CE approved
Operation temperature: -30°C to 70°C
Coil 5Vdc at 14mA
Maximum Current = 10VA / Voltage
Note
The application of the dry contact module must not exceed 10VA under steady state or momentary in-rush conditions.
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | Rack, Snap-In |
Maximum Switching Voltage AC | 130V ac |
Maximum Switching Voltage DC | 130V dc |
Length | 12.2mm |
Height | 41.1mm |
Depth | 48.8mm |
Dimensions | 12.2 x 48.8 x 41.1mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Standards Met | CE, CSA, FM, UL |
Special Features | Analog Signal, Communication Line Multiplexing |
Contact Resistance | 200 mΩ |
Terminal Type | Plug In |
Operating Temperature Range | -30 → +70°C |
Life | 5000000 (Mechanical) cycles |
Operating Time Including Bounce | 250ms |