- RS Stock No.:
- 709-4709
- Mfr. Part No.:
- AD2S82ALPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-4709
- Mfr. Part No.:
- AD2S82ALPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Synchro/Resolver to Digital Converters, Analog Devices
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Accuracy | ±2arcmin |
Input Signal Type | Single Ended |
Digital Interface Type | Parallel |
Typical Tracking Rate | 16.25 rps |
Typical Reference Frequency | 20kHz |
Velocity Output | Yes |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12V |
Dimensions | 16.66 x 16.66 x 3.68mm |
Height | 3.68mm |
Width | 16.66mm |
Length | 16.66mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |