- RS Stock No.:
- 827-6393
- Mfr. Part No.:
- VRH320 3K3 K
- Manufacturer:
- Arcol
Discontinued product
- RS Stock No.:
- 827-6393
- Mfr. Part No.:
- VRH320 3K3 K
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
VRH320 Series Wirewound Slide Rheostat
Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc
Linear wirewound track
These products are suitable for use in laboratories, universities etc
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 3.3kΩ |
Tolerance | ±10% |
Mounting Type | Freestanding |
Termination Style | Solder Lug |
Maximum Voltage Rating | 600 V |
Dimensions | 446 x 93 x 150mm |
Depth | 93mm |
Height | 150mm |
Length | 446mm |
Current Rating | 0.31A |
Electrical Taper | Linear |
Actuator Type | Slide |