- RS Stock No.:
- 891-5486
- Mfr. Part No.:
- RJS2K5E
- Manufacturer:
- Ohmite
- RS Stock No.:
- 891-5486
- Mfr. Part No.:
- RJS2K5E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RJ Series 50W Rheostats (Potentiometers) Wirewound
From Ohmite, the RJ series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.
Product Applications:
Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2.5kΩ |
Tolerance | ±10% |
Power Rating | 50W |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 6.35 mm |
Termination Style | Solder Lug |
Maximum Voltage Rating | 750 Vrms |
Dimensions | 58.67 x 34.93mm |
Length | 34.93mm |
Current Rating | 0.141A |
Core Type | Open |
Electrical Taper | Linear |
Actuator Type | Linear Shaft |
Shaft Length | 8.73mm |