- RS Stock No.:
- 860-2783
- Mfr. Part No.:
- 8.5883FS2.B444.G323
- Manufacturer:
- Kubler
Discontinued product
- RS Stock No.:
- 860-2783
- Mfr. Part No.:
- 8.5883FS2.B444.G323
- Manufacturer:
- Kubler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sendix SIL 5863FS2 / 5883FS2 (Shaft / Hollow Shaft)
The absolute multiturn encoders 5863FS2 and 5883FS2 of the Sendix SIL family are suited for use in safety-related applications. The Safety-Lock™ design interlocked bearings, the high integration density of the components based on OptoASIC technology and the rugged die-cast housing make these devices ideal also for demanding applications outdoors up to IP65.
Safety-Lock™ Design
Mechanical drive
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
SSI or BiSS interface with incremental SinCos tracks
Optical sensor
Reverse polarity protection
Mechanical drive
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
SSI or BiSS interface with incremental SinCos tracks
Optical sensor
Reverse polarity protection
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Pulses Per Revolution | 2048 |
Series | SIL 2 |
Maximum Revolutions | 9000rpm |
Output Signal Type | Gray |
Shaft Type | Radial |
Supply Voltage | 10 → 30 V dc |
Resolution | 12 (MT) bit, 13 (ST) bit |
IP Rating | IP65 |
Overall Height | 87.5mm |
Overall Width | 68mm |
Overall Depth | 67.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Switching Frequency | 400 kHz |
- RS Stock No.:
- 860-2783
- Mfr. Part No.:
- 8.5883FS2.B444.G323
- Manufacturer:
- Kubler