- RS Stock No.:
- 130-2343
- Mfr. Part No.:
- 9301-105
- Manufacturer:
- Uvex
- RS Stock No.:
- 130-2343
- Mfr. Part No.:
- 9301-105
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
EVEX Ultravision Safety Goggles
UVEX Ultravision safety goggles can be worn comfortably over most prescription glasses with the anatomical shape plus the soft material giving you firm, comfortable fit. The top of the goggles is frosted which reduces any glare and the shape of the nose bridge allows use of respirators. The lens does not distort your view and an adjustable headband ensures a close fit.
FEATURES and BENEFITS:
Frame material - Front piece – PVC
Ventilated
Headband is synthetic and adjustable
Lens material – PC, 2.2 mm thick
No distortion in viewing area
Complete eye protection
Scratch and impact resistant
Clear visibility
Ventilation
Fits over prescription glasses
Excellent protection
Comfortable
Weight 130 g
LENS PROTECTION:
Filter -2C-1, 2 DIN EN 170
Stock number 130-2343 lens coating Supravision HC-AF
Stock number 1302344 lens coating Optidur 4C PLUS
Optical class 1
Optically correct lens EN 166 class 1
Low energy impact resistant B 120 m/s
For use – 3 (drops and splashes of liquid), 4 (large dust particles), 9 (molten metal/hot solids)
Standards
DIN EN 166, DIN EN 170
UVEX Safety Eyewear
Specifications
Attribute | Value |
---|---|
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Colour | Clear |
Frame Material | Plastic |
Lens Material | PC |
UV Protection | Yes |
Series | Ultravision |
EN166 Eye Protection | 3, 4, B |
EN207/208 Laser Safe | No |
EN166 Lens Marking | 1 |
EN166 Frame Marking | 3 |
EN175 Welding Safe | No |
Vented | Yes |