- RS Stock No.:
- 666-7078
- Mfr. Part No.:
- 2981936
- Manufacturer:
- Phoenix Contact
2 In stock for delivery within 2 working days
Added
Price Each
€110.92
(exc. VAT)
€136.43
(inc. VAT)
Units | Per unit |
1 + | €110.92 |
- RS Stock No.:
- 666-7078
- Mfr. Part No.:
- 2981936
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Safety Relay, 99mm Length, IP20 Rating - PSR-SCP- 24DC/SIM4 - 2981936
Need to change over the control of your industrial electric system? Pass the baton to this safety relay from Phoenix Contact. You can use it in low-power settings as it runs off a 24V DC supply voltage. Four green LEDs indicate the status of your electrical circuitry for easy monitoring.
As this unit has four PLC diagnostic inputs, you can check the condition of the switching sensors for optimal circuitry management. It tips the scales at just 99.99g, so it's a light bit of kit that won't add excess strain to your infrastructure. Setting the relay up is simple, thanks to an easy-to-use screw connection that doesn't call for special tools.
As this unit has four PLC diagnostic inputs, you can check the condition of the switching sensors for optimal circuitry management. It tips the scales at just 99.99g, so it's a light bit of kit that won't add excess strain to your infrastructure. Setting the relay up is simple, thanks to an easy-to-use screw connection that doesn't call for special tools.
Features & Benefits
Compact dimensions of 99 (L) x 22.5 (W) x 106mm (D) suit use in tight spaces
Wide operating temperature range between -20°C and +55°C make it ideal for harsh industrial environments
IP20 rating means it's protected against tools and objects over 12.5mm
Safety category 3 according to ISO 13849-1 for protection from electrical hazards
Polyamide housing offers resistance to mechanical stress and abrasion for a longer service life
Wide operating temperature range between -20°C and +55°C make it ideal for harsh industrial environments
IP20 rating means it's protected against tools and objects over 12.5mm
Safety category 3 according to ISO 13849-1 for protection from electrical hazards
Polyamide housing offers resistance to mechanical stress and abrasion for a longer service life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Function | Safety Switch/Interlock |
Safety Category ISO 13849-1 | 3 |
Width | 22.5mm |
Depth | 106mm |
Series | PSR-SCP-24DC/SIM4 |
Length | 99mm |