- RS Stock No.:
- 130-4509
- Mfr. Part No.:
- 8531839
- Manufacturer:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 130-4509
- Mfr. Part No.:
- 8531839
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
UVEX One Safety Trainer / Shoes
UVEX One Safety Shoes are a sporty multifunctional safety shoe, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free Xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits. The upper material is a perforated breathable water resistant micro-velour with a Distance mesh lining including a removable comfort insole with anti-static moisture control. The safety shoe / trainer is made from synthetic materials and designed to be seamless which avoids pressure points. The addition of shock absorption at the heel and front of the foot add to the safety of the shoe. A soft padded collar and tongue, shock absorbing sole, slip resistance, silicone free, ESD safe add to the benefits with this safety shoe.
FEATURES and BENEFITS:
100% Metal free
Low ankle safety shoe / trainer
Excellent slip resistance
Breathable perforated micro-velour upper
Distance mesh lining
Metal free toe cap – Xenova
Dual density Polyurethane outer sole
Self-cleaning tread
Removeable comfort insole
Moisture control system
Front and heel shock absorption
Good side stability
Slip resistant
Abrasion resistant
Soft padded collar and tongue
Silicone free
Laced
Climazone technology maximum wearer comfort
ESD safe – resistant to 35 megohms
Sporty
Lightweight
Flexible
Comfortable
ORTHOPAEDICS:
Certified with UVEXMedicare for individual inlay soles and adjustments of the sole such as increase, inside and outside increase.
Ideal shape around joints
Optimal torsion
Good flexibility
Joint insert for ladder climbing
Secure stepping and rolling of the foot
Pivot point eases turning when standing
Standards
EN ISO 20345:2011 S1 SRC
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | uvex 1 |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Colour | Blue, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | No |
Resistant To | Slip |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Upper Material | Synthetic Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |