- RS Stock No.:
- 175-4338
- Mfr. Part No.:
- 8516239
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price 1 Pair
€123.91
(exc. VAT)
€152.41
(inc. VAT)
Pair(s) | Per Pair |
1 + | €123.91 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-4338
- Mfr. Part No.:
- 8516239
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Specifications
Attribute | Value |
---|---|
Series | Uvex 1 |
Gender | Unisex |
Shoe Size EU | 39 |
Colour | Black, Red |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Bellow Clamping |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Perforation, Slip, Water |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Synthetic Leather |
- RS Stock No.:
- 175-4338
- Mfr. Part No.:
- 8516239
- Manufacturer:
- Uvex