- RS Stock No.:
- 121-8991
- Mfr. Part No.:
- LF398M/NOPB
- Manufacturer:
- Texas Instruments
110 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 55)
€1.774
(exc. VAT)
€2.182
(inc. VAT)
Units | Per unit | Per Tube* |
55 - 55 | €1.774 | €97.57 |
110 - 220 | €1.419 | €78.045 |
275 - 495 | €1.331 | €73.205 |
550 + | €1.242 | €68.31 |
*price indicative |
- RS Stock No.:
- 121-8991
- Mfr. Part No.:
- LF398M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Sample and Hold, Texas Instruments
Sample and Hold Circuits
Specifications
Attribute | Value |
---|---|
Acquisition Time | 20µs |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.64 x 3.91 x 1.45mm |
Length | 8.64mm |
Width | 3.91mm |
Height | 1.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 121-8991
- Mfr. Part No.:
- LF398M/NOPB
- Manufacturer:
- Texas Instruments