- RS Stock No.:
- 709-4800
- Mfr. Part No.:
- AD585JPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-4800
- Mfr. Part No.:
- AD585JPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Sample and Hold, Analog Devices
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.
Sample and Hold Circuits
Specifications
Attribute | Value |
---|---|
Acquisition Time | 5µs |
Number of Sample and Holds | 1 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 20 |
Dimensions | 8.97 x 8.97 x 3.69mm |
Length | 8.97mm |
Width | 8.97mm |
Height | 3.69mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 709-4800
- Mfr. Part No.:
- AD585JPZ
- Manufacturer:
- Analog Devices