- RS Stock No.:
- 709-3999
- Mfr. Part No.:
- SRC4392IPFB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-3999
- Mfr. Part No.:
- SRC4392IPFB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Sample Rate Converters, Texas Instruments
Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.
Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
Specifications
Attribute | Value |
---|---|
Resolution | 24 bit |
Conversion Rate | 216ksps |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1mm |
Length | 7mm |
Width | 7mm |
Height | 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 709-3999
- Mfr. Part No.:
- SRC4392IPFB
- Manufacturer:
- Texas Instruments