Phoenix Contact MINI MCR Series Current Measuring Transducer, Current Input, Current Output, 24V dc Supply
- RS Stock No.:
- 715-7982
- Mfr. Part No.:
- 2810638
- Manufacturer:
- Phoenix Contact
1 In stock for delivery within 2 working days
Added
Price Each
€249.81
(exc. VAT)
€307.27
(inc. VAT)
Units | Per unit |
1 + | €249.81 |
- RS Stock No.:
- 715-7982
- Mfr. Part No.:
- 2810638
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Current Measuring Transducer
MACX MCR-SL-CAC series current measuring transducers.
3 way isolation
Input/output signal can be configured using the DIP switch
Operating state indication via LED
Screw terminal block
Input/output signal can be configured using the DIP switch
Operating state indication via LED
Screw terminal block
Specifications
Attribute | Value |
---|---|
Module Type | Current Transducer |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 0 → 12 V ac, 0 → 12A |
Output Range | 0 → 20mA |
Supply Voltage | 24V dc |
Operating Temperature Range | -20 → +65°C |
Series | MINI MCR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
- RS Stock No.:
- 715-7982
- Mfr. Part No.:
- 2810638
- Manufacturer:
- Phoenix Contact