Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Current Output, 8 → 30V dc Supply,
- RS Stock No.:
- 764-9649
- Mfr. Part No.:
- 2902829
- Manufacturer:
- Phoenix Contact
1 Within 1 working day(s) (IE stock)
28 Within 2 working day(s) (EU stock)
Added
Price Each
€242.16
(exc. VAT)
€297.86
(inc. VAT)
Units | Per unit |
1 + | €242.16 |
- RS Stock No.:
- 764-9649
- Mfr. Part No.:
- 2902829
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Signal Conditioner, Isolation Amplifier Module Type, -25°C to +70°C Operating Temperature Range - MINI MCR-SL-UI-I-LP-NC - 2902829
Looking for a way to protect your measurement equipment from damaging voltage spikes? Put this signal conditioner from Phoenix Contact on guard duty. It isolates and filters analogue input signals, preventing surges from reaching your sensitive instruments. As it also keeps electrical noise to a minimum, you can be sure you're getting accurate readings.
The unit accepts input signals between 2 and 40mA or 50mV and 30V, which it then converts to an output of between 4 and 20mA, so it's a versatile piece of kit. Installation is a cinch thanks to the screw terminal fittings. This kind of conditioner is typically used in data acquisition systems and medical instruments.
The unit accepts input signals between 2 and 40mA or 50mV and 30V, which it then converts to an output of between 4 and 20mA, so it's a versatile piece of kit. Installation is a cinch thanks to the screw terminal fittings. This kind of conditioner is typically used in data acquisition systems and medical instruments.
Features & Benefits
• Safe for use in industrial settings thanks to a broad operating temperature range of -25°C to +70°C
• Compact dimensions of 6.2 (W) x 93.1 (H) x 101.2mm (D) make it suitable for busy setups
• DIP switches on the housing let you configure input ranges at the click of a button
• Robust PBT housing withstands impact and chemicals, making it suitable for rugged environments
• Snaps onto a DIN rail in any position for convenience
• Compact dimensions of 6.2 (W) x 93.1 (H) x 101.2mm (D) make it suitable for busy setups
• DIP switches on the housing let you configure input ranges at the click of a button
• Robust PBT housing withstands impact and chemicals, making it suitable for rugged environments
• Snaps onto a DIN rail in any position for convenience
Specifications
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | Current, Voltage |
Output Signal Type | Current |
Input Range | (Configurable) 0 → 40 mA , (Configurable) -1000 mV → 30V |
Output Range | 4 → 20mA |
Supply Voltage | 8 → 30V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -25 → +70°C |
Series | MINI MCR |
Standards Met | cUL Listed, CULus, UL Listed |
Maximum Operating Temperature | +70°C |
Signal Conditioner Function | Isolation Amplifier |
Number of Channels | 1 |
Minimum Operating Temperature | -25°C |