- RS Stock No.:
- 788-7261
- Mfr. Part No.:
- ICT18650-26M
- Manufacturer:
- Samsung
2 Within 1 working day(s) (IE stock)
1051 Within 2 working day(s) (EU stock)
Added
Price Each
€14.36
(exc. VAT)
€17.66
(inc. VAT)
Units | Per unit |
1 + | €14.36 |
- RS Stock No.:
- 788-7261
- Mfr. Part No.:
- ICT18650-26M
- Manufacturer:
- Samsung
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Product Details
Samsung ICR18650-26F Li-ion Rechargeable Battery, 18650
The Samsung Lithium-ion rechargeable battery is a reliable, safe, quality battery which emit high source of power suited for various portable devices, such as mobile phones, Bluetooth devices, torches portable devices, bio-metric devices and many more appliances.
The batteries have a low internal resistance and long-life cycle. Offering long storage life of three months or more. The Samsung Li-ion rechargeable battery is ideal for consumer electronics as it does not affect memory and a slow loss of charge when not in use.
The batteries have a low internal resistance and long-life cycle. Offering long storage life of three months or more. The Samsung Li-ion rechargeable battery is ideal for consumer electronics as it does not affect memory and a slow loss of charge when not in use.
Features & Benefits
• High capacity and stable Discharge Voltage
• Light weight packed with high performance
• Pollution free and consists of a long cycle life
• Memory not affected
• Low battery internal impedance
• Excellent discharge properties and storage capability
• Free from leakage of liquid electrolyte
• Terminal – Flat
• Capacity 2.6Ah
• Light weight packed with high performance
• Pollution free and consists of a long cycle life
• Memory not affected
• Low battery internal impedance
• Excellent discharge properties and storage capability
• Free from leakage of liquid electrolyte
• Terminal – Flat
• Capacity 2.6Ah
Applications:
The Samsung ICR18650-26F battery can be used for many different devices such as:
Mobile phones, Bluetooth devices, bio-metric devices (CDMA, GSM, W-CDMA etc.) and Slime PDA, DSC, MD/MP Player, and various portable devices.
Mobile phones, Bluetooth devices, bio-metric devices (CDMA, GSM, W-CDMA etc.) and Slime PDA, DSC, MD/MP Player, and various portable devices.
FAQs
How long do the Samsung Lithium-ion batteries (ICR-18650) typically take to charge?
Standard charge for these batteries are 3 hours and rapid charge 2.5 hours. Standard charge means charging the cell with charge current 1300mA and constant voltage 4.2V at 25℃ for 3hours.
Standard charge for these batteries are 3 hours and rapid charge 2.5 hours. Standard charge means charging the cell with charge current 1300mA and constant voltage 4.2V at 25℃ for 3hours.
How to charge the Samsung Lithium-ion batteries (ICR-18650)?
It is strongly recommended to use the dedicated charger /system that is designed for 18650 lithium-ion the batteries. Avoid charging the battery by an electrical outlet or a cigarette lighter charger. Do not reverse connect the battery to the charger. Always read the user manual before charging.
It is strongly recommended to use the dedicated charger /system that is designed for 18650 lithium-ion the batteries. Avoid charging the battery by an electrical outlet or a cigarette lighter charger. Do not reverse connect the battery to the charger. Always read the user manual before charging.
What is the storage recommendations for the Samsung Lithium-ion batteries (ICR-18650) ?
If the cell is kept for a long time (3months or more), It is strongly recommended that the cell is preserved at dry and low-temperature (below 20℃) and away from corrosive gas atmosphere. Also, avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
If the cell is kept for a long time (3months or more), It is strongly recommended that the cell is preserved at dry and low-temperature (below 20℃) and away from corrosive gas atmosphere. Also, avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Safety advice
It is important to understand the safety measures for Lithium-ion batteries. Incorrect use of these batteries may cause it to leak, produce heat, catch fire or even explode.
• Customers must be knowledgeable on Li-Ion rechargeable batteries in charging, discharging, and assembly before use.
• Put the batteries in fire-proof container.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Always use a battery charger which is rated for Li-ion Cells.
• Never expose Lithium-ion batteries to extreme temperatures.
• Put the batteries in fire-proof container.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Always use a battery charger which is rated for Li-ion Cells.
• Never expose Lithium-ion batteries to extreme temperatures.
Specifications
Attribute | Value |
---|---|
Model Number | ICR18650 |
Size | 18650 |
Nominal Voltage | 3.7V |
Capacity | 2.6Ah |
Chemistry | Lithium-Ion |
Terminal Type | Flat |
Operating Temperature Range | -20 → +60°C |