- RS Stock No.:
- 182-874
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€102.18
(exc. VAT)
€125.68
(inc. VAT)
Units | Per unit |
1 - 4 | €102.18 |
5 - 9 | €100.14 |
10 + | €98.09 |
- RS Stock No.:
- 182-874
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Specifications
Attribute | Value |
---|---|
Number of Teeth | 38 |
To Fit British Standard Chain Type | 12B-1 |
Bore Type | Taper Bush |
Pitch Diameter | 230.69mm |
Material | Steel |
Sprocket Width | 45mm |