- RS Stock No.:
- 183-243
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01-05-2024, delivery within 2 working days
Added
Price Each
€14.19
(exc. VAT)
€17.45
(inc. VAT)
Units | Per unit |
1 - 4 | €14.19 |
5 - 9 | €13.91 |
10 + | €13.62 |
- RS Stock No.:
- 183-243
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Specifications
Attribute | Value |
---|---|
Number of Teeth | 25 |
To Fit British Standard Chain Type | 06B-1 |
Bore Type | Taper Bush |
Pitch Diameter | 76mm |
Material | Steel |
Sprocket Width | 25mm |