- RS Stock No.:
- 742-7869
- Mfr. Part No.:
- P0751.103NLT
- Manufacturer:
- Pulse
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-7869
- Mfr. Part No.:
- P0751.103NLT
- Manufacturer:
- Pulse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P0751NL/52NL Series Wire Wound Chokes
Pulse P0751NL/52NL series unshielded drum core inductors are suitablefor general purpose power and filtering applications.
Height: 5.5mm Max
Footprint: 13.0mm x 9.4mm Max
Current Rating: up to 6.8A
Inductance Range: 1.0μH to 1000μH
Footprint: 13.0mm x 9.4mm Max
Current Rating: up to 6.8A
Inductance Range: 1.0μH to 1000μH
Pulse Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 3.9A |
Length | 12.95mm |
Depth | 9.4mm |
Height | 5.46mm |
Dimensions | 12.95 x 9.4 x 5.46mm |
Tolerance | ±20% |
Maximum DC Resistance | 50mΩ |
Series | P0751NL/52NL |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 742-7869
- Mfr. Part No.:
- P0751.103NLT
- Manufacturer:
- Pulse