- RS Stock No.:
- 222-2645
- Mfr. Part No.:
- RS VSFK 8701 / 2.5 / 100 / GR
- Manufacturer:
- Schutzinger
2 In stock for delivery within 2 working days
Added
Price Each
€18.27
(exc. VAT)
€22.47
(inc. VAT)
Units | Per unit |
1 - 9 | €18.27 |
10 - 24 | €16.91 |
25 - 49 | €16.04 |
50 + | €15.48 |
- RS Stock No.:
- 222-2645
- Mfr. Part No.:
- RS VSFK 8701 / 2.5 / 100 / GR
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have gold plated contact surfaces.
Operating temperature from -10 °C to +70 °C
2.5 mm² double insulated cable
2.5 mm² double insulated cable
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Grey |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1kV |
Connector A Gender | Plug |
- RS Stock No.:
- 222-2645
- Mfr. Part No.:
- RS VSFK 8701 / 2.5 / 100 / GR
- Manufacturer:
- Schutzinger