- RS Stock No.:
- 261-3871
- Mfr. Part No.:
- 66.2014-10023
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€9.80
(exc. VAT)
€12.05
(inc. VAT)
Units | Per unit |
1 - 9 | €9.80 |
10 - 24 | €9.18 |
25 - 49 | €8.68 |
50 + | €8.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 261-3871
- Mfr. Part No.:
- 66.2014-10023
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli SLK-4N-F25 banana test lead shrouded blue 1m it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.
Diameter of plug system is 4 mm
Surface treatment electrical contact Ni
Base material electrical contact CuZn
PVC lead insulation
Surface treatment electrical contact Ni
Base material electrical contact CuZn
PVC lead insulation
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Blue |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1kV |
Connector A Gender | Plug |
Contact Material | CuZn |