- RS Stock No.:
- 706-2777
- Mfr. Part No.:
- B57861S303F40
- Manufacturer:
- EPCOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-2777
- Mfr. Part No.:
- B57861S303F40
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Epcos Miniature Sensor S861 Series
From Epcos, this S861 Series of miniature encapsulated NTC bead thermistors and feature high measuring accuracy and a fast thermal response. The S861 series thermistors are for temperature sensing and measurement applications.
Features and Benefits:
Resistance tolerance ±5% J40 type, ±1% F40 type
Fast thermal response
High measuring accuracy
Epoxy resin encapsulation
PTFE insulated silver-plated nickel wire leads
Maximum power dissipation: 60mW @ 25°C
Dissipation Factor (In Air): 1.5 mW/C (Approx.)
Thermal time constant (In Air): 15 seconds (Approx.)
Body Size: 2.41Ø x x 6.5mm
Resistance tolerance ±5% J40 type, ±1% F40 type
Fast thermal response
High measuring accuracy
Epoxy resin encapsulation
PTFE insulated silver-plated nickel wire leads
Maximum power dissipation: 60mW @ 25°C
Dissipation Factor (In Air): 1.5 mW/C (Approx.)
Thermal time constant (In Air): 15 seconds (Approx.)
Body Size: 2.41Ø x x 6.5mm
Note
Beta values shown are for the temperature range 25-100°C
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Coefficient | 4.3%/°C |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 30kΩ |
Tolerance | ±1% |
Application | Measurement |
Accuracy | ±1% |
Maximum Power Rating | 60mW |
Height | 6.5mm |
Dimensions | 2.41 (Dia.) x 6.5mm |