- RS Stock No.:
- 191-1822P
- Mfr. Part No.:
- B59870C0120A070
- Manufacturer:
- EPCOS
870 In stock for delivery within 2 working days
Added
Price Each (Supplied in a Box)
€1.72
(exc. VAT)
€2.12
(inc. VAT)
Units | Per unit |
10 - 49 | €1.72 |
50 - 99 | €1.40 |
100 - 199 | €1.17 |
200 + | €1.11 |
- RS Stock No.:
- 191-1822P
- Mfr. Part No.:
- B59870C0120A070
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Approvals
UL recognised component up to 265V for all types
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Series | B598 |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 25Ω |
Tolerance | ±25% |
Depth | 5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 9 x 5 x 12.5mm |