- RS Stock No.:
- 191-2140
- Mfr. Part No.:
- B57045K0102K000
- Manufacturer:
- EPCOS
135 In stock for delivery within 2 working days
Added
Price Each
€2.42
(exc. VAT)
€2.98
(inc. VAT)
Units | Per unit |
1 - 24 | €2.42 |
25 - 49 | €2.06 |
50 - 99 | €1.82 |
100 - 249 | €1.58 |
250 + | €1.45 |
- RS Stock No.:
- 191-2140
- Mfr. Part No.:
- B57045K0102K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos K45 Series NTC Probe Assemblies
Applications in temperature compensation, measurement and for chassis mounting
Aluminium housing, electrically insulated terminal wires made from tinned copper
Aluminium housing, electrically insulated terminal wires made from tinned copper
Specifications
Attribute | Value |
---|---|
Series | B57045K |
Temperature Coefficient Type | NTC |
Thermal Coefficient | 4.1%/°C |
Thermal Time Constant | 75s |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±10% |
Maximum Power Rating | 450mW |
Depth | 8mm |
Height | 21mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 191-2140
- Mfr. Part No.:
- B57045K0102K000
- Manufacturer:
- EPCOS