- RS Stock No.:
- 191-2235
- Mfr. Part No.:
- B57164K0102J000
- Manufacturer:
- EPCOS
- RS Stock No.:
- 191-2235
- Mfr. Part No.:
- B57164K0102J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B57164 Series
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper terminal wires, the B57164 series thermistor is ideal for applications in temperature compensation, measurement and control.
Features and Benefits:
Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
Stamped with resistance value and tolerance
Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
Stamped with resistance value and tolerance
Specifications
Attribute | Value |
---|---|
Series | B57164K |
Temperature Coefficient Type | NTC |
Thermal Coefficient | 4.1%/°C |
Thermal Time Constant | 20s |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±5% |
Maximum Power Rating | 450mW |
Length | 3mm |
Depth | 5mm |
Dimensions | 5.5 x 3mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |