- RS Stock No.:
- 211-7958
- Mfr. Part No.:
- B57236S0100M000
- Manufacturer:
- EPCOS
993 In stock for delivery within 2 working days
Added
Price Each
€0.92
(exc. VAT)
€1.13
(inc. VAT)
Units | Per unit |
1 - 24 | €0.92 |
25 - 49 | €0.70 |
50 - 99 | €0.66 |
100 - 249 | €0.60 |
250 + | €0.57 |
- RS Stock No.:
- 211-7958
- Mfr. Part No.:
- B57236S0100M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Specifications
Attribute | Value |
---|---|
Series | B57236S0 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 70s |
Resistance @ 25 °C | 10Ω |
Tolerance | ±20% |
Maximum Power Rating | 2100mW |
Depth | 6mm |
Height | 16mm |
Dimensions | 11.5 x 6 x 16mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |
- RS Stock No.:
- 211-7958
- Mfr. Part No.:
- B57236S0100M000
- Manufacturer:
- EPCOS