- RS Stock No.:
- 697-4465P
- Mfr. Part No.:
- ND03N00103JCC
- Manufacturer:
- KYOCERA AVX
925 In stock for delivery within 2 working days
Added
Price Each (Supplied as a Tape)
€0.858
(exc. VAT)
€1.055
(inc. VAT)
Units | Per unit |
50 - 95 | €0.858 |
100 - 245 | €0.798 |
250 - 495 | €0.742 |
500 + | €0.702 |
- RS Stock No.:
- 697-4465P
- Mfr. Part No.:
- ND03N00103JCC
- Manufacturer:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX ND03 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Specifications
Attribute | Value |
---|---|
Series | ND03 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.6%/°C |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Length | 3.5mm |
Depth | 3mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Dimensions | 3.5 x 3mm |