- RS Stock No.:
- 697-4572P
- Mfr. Part No.:
- NJ28NA0103HCC
- Manufacturer:
- KYOCERA AVX
- RS Stock No.:
- 697-4572P
- Mfr. Part No.:
- NJ28NA0103HCC
- Manufacturer:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX NJ28 Series
Coated chip with phenolic resin and varnish
Tinned copper wires
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
Tinned copper wires
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
Specifications
Attribute | Value |
---|---|
Series | NJ28 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.6%/°C |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±3% |
Maximum Power Rating | 160mW |
Length | 2.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |