- RS Stock No.:
- 706-2743
- Mfr. Part No.:
- B57703M0103G040
- Manufacturer:
- EPCOS
- RS Stock No.:
- 706-2743
- Mfr. Part No.:
- B57703M0103G040
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Epcos M703 Series NTC Probe Assemblies
Brought to you by Epcos, the M703 Series of probe assemblies are surface temperature measurement. Designed for chassis mounting, the probes are quick and easy to mount and boast a high rate of accuracy. The M703 Series probe assemblies have aluminium housing, and the electrically insulated terminal wires are made from tinned copper.
Specifications
Attribute | Value |
---|---|
Series | B57703M |
Temperature Coefficient Type | NTC |
Thermal Coefficient | 4.4%/°C |
Thermal Time Constant | 50s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±2% |
Maximum Power Rating | 150mW |
Length | 8.5mm |
Depth | 6.5mm |
Height | 17.5mm |
Dimensions | 8.5 x 6.5 x 17.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |