- RS Stock No.:
- 893-7354
- Mfr. Part No.:
- GA10K4D25
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 893-7354
- Mfr. Part No.:
- GA10K4D25
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Surface Mount Flag Terminal Thermistor Probe
TE Connectivitys Surface Mount Flag Terminal is an NTC thermistor, where the bead has been soldered to extension wires. The thermistor is constructed of a unit potted in a Mylar tube which is then potted in the flag housing with black epoxy resin.
Designed for bolt-in-place applications these NTC thermistors are suitable for heat sink applications and are used to measure, compensate and control temperatures of heat exchangers, surface plates, motors and fluid pumping systems.
Designed for bolt-in-place applications these NTC thermistors are suitable for heat sink applications and are used to measure, compensate and control temperatures of heat exchangers, surface plates, motors and fluid pumping systems.
Flag terminals available in different sizes
Alternative hole sizes available
A range of R/T curves is offered
Custom tolerances are available
Copper housing enables excellent thermal transfer characteristics
Available with connector attachment
Alternative hole sizes available
A range of R/T curves is offered
Custom tolerances are available
Copper housing enables excellent thermal transfer characteristics
Available with connector attachment
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±0.5% |
Length | 313mm |
Depth | 14mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Dimensions | 313 x 14mm |