AR1020-I/ML, Resistive Touch Screen Controller, 10 bit Serial-I2C/SPI 4-Wire, 5-Wire, 8-Wire, 20-Pin QFN
- RS Stock No.:
- 687-8509
- Mfr. Part No.:
- AR1020-I/ML
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 687-8509
- Mfr. Part No.:
- AR1020-I/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Interface Type | Serial-I2C, Serial-SPI |
Sensing Technology | Resistive |
Sensing Wire Type | 4-Wire, 5-Wire, 8-Wire |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Typical Operating Supply Voltage | 3.3 → 5 V |
Dimensions | 4 x 4 x 0.88mm |
Length | 4mm |
Width | 4mm |
Height | 0.88mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |