- RS Stock No.:
- 726-0341P
- Mfr. Part No.:
- CY8C20546A-24PVXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 726-0341P
- Mfr. Part No.:
- CY8C20546A-24PVXI
- Manufacturer:
- Cypress Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Dimensions | 7 x 7 x 0.88mm |
Height | 0.88mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7mm |
- RS Stock No.:
- 726-0341P
- Mfr. Part No.:
- CY8C20546A-24PVXI
- Manufacturer:
- Cypress Semiconductor