- RS Stock No.:
- 740-4468
- Mfr. Part No.:
- AT42QT1085-AU
- Manufacturer:
- Atmel
Discontinued product
- RS Stock No.:
- 740-4468
- Mfr. Part No.:
- AT42QT1085-AU
- Manufacturer:
- Atmel
Technical data sheets
Legislation and Compliance
Product Details
AT42QT1085 8 Channel QTouch® Touch Sensor IC with Haptics
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Interface Type | SPI |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Dimensions | 7.1 x 7.1 x 1.05mm |
Length | 7.1mm |
Width | 7.1mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 740-4468
- Mfr. Part No.:
- AT42QT1085-AU
- Manufacturer:
- Atmel