- RS Stock No.:
- 828-2764
- Mfr. Part No.:
- CY8CMBR2044-24LKXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 828-2764
- Mfr. Part No.:
- CY8CMBR2044-24LKXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Interface Type | Parallel |
Sensing Technology | Capacitive |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Dimensions | 3 x 3 x 0.55mm |
Length | 3mm |
Width | 3mm |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |