Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Sensor ICs
Touch Screen Sensor ICs
ADS7846N, Touch Screen Controller, 12 bit 125ksps, 16-Pin TSSOP
RS Stock No.:
922-2981
Mfr. Part No.:
ADS7846N
Manufacturer:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
922-2981
Mfr. Part No.:
ADS7846N
Manufacturer:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Touch Screen Controllers, Texas Instruments
Touch Screen Controllers
Attribute
Value
Conversion Rate
125ksps
Resolution
12 bit
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Width
4.4mm
Height
1.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C