- RS Stock No.:
- 497-2937P
- Mfr. Part No.:
- AD7843ARQZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 497-2937P
- Mfr. Part No.:
- AD7843ARQZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Touch Screen Digitizers, Analog Devices
Touch Screen Digitisers
Specifications
Attribute | Value |
---|---|
Conversion Rate | 125ksps |
Resolution | 12 bit |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Dimensions | 5 x 3.91 x 1.65mm |
Length | 5mm |
Width | 3.91mm |
Height | 1.65mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 497-2937P
- Mfr. Part No.:
- AD7843ARQZ
- Manufacturer:
- Analog Devices