- RS Stock No.:
- 743-2306
- Mfr. Part No.:
- 3224X-1-103E
- Manufacturer:
- Bourns
47 In stock for delivery within 2 working days
Added
Price Each
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Units | Per unit |
1 - 9 | €4.31 |
10 - 24 | €3.36 |
25 - 49 | €3.20 |
50 - 99 | €3.03 |
100 + | €2.95 |
- RS Stock No.:
- 743-2306
- Mfr. Part No.:
- 3224X-1-103E
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
12-Turn 250mW 4mm 3224X Series Top Adjust
Bourns Standard 3224X Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3224 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.52 mm |
Length | 3.5mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 743-2306
- Mfr. Part No.:
- 3224X-1-103E
- Manufacturer:
- Bourns