- RS Stock No.:
- 123-8036
- Mfr. Part No.:
- BRACKET25SAT
- Manufacturer:
- StarTech.com
50 In stock for delivery within 2 working days
Added
Price Each
€10.63
(exc. VAT)
€13.07
(inc. VAT)
Units | Per unit |
1 + | €10.63 |
- RS Stock No.:
- 123-8036
- Mfr. Part No.:
- BRACKET25SAT
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com SSD/HDD Mounting Bracket For 1 Drive, 110g Weight, 225mm Length - BRACKET25SAT
Use this StarTech.com hard disk drive (HDD) mounting bracket to help expand the capability of your desktop computer. The unit lets you install a 2.5-inch drive into a 3.5-inch bracket so you can increase your computer's speed. It comes with the required serial advanced technology attachment (SATA) power and data cables for easy installation. You'll find devices like this used in both domestic and commercial environments.
Features & Benefits
Robust designMade of durable steel material that offers corrosion resistance, so it'll last a long time without rust or decay.
Compact structureWith compact dimensions of 22.5 (height) by 20 (length) and 12.5mm (width), this bracket is a good choice for setups where space is at a premium.
Versatile compatibility In addition to being compatible with SATA drives and cables, this kit can support integrated drive electronics (IDE) technology when an IDE hard-drive cable adapter is used.
Compact structureWith compact dimensions of 22.5 (height) by 20 (length) and 12.5mm (width), this bracket is a good choice for setups where space is at a premium.
Versatile compatibility In addition to being compatible with SATA drives and cables, this kit can support integrated drive electronics (IDE) technology when an IDE hard-drive cable adapter is used.
Applications
• Light weight of 110g makes it easy to handle • Comes with an instruction manual for straightforward setup
FAQs
• 3.5" Mounting Bracket
• Data/Power Adapter Cable
• Screw Kit
• Data/Power Adapter Cable
• Screw Kit
Does this bracket need much maintenance?This component is made of hardwearing steel that will stand the test of time with minimal maintenance.
Compatible Drive Type
SATA
Specifications
Attribute | Value |
---|---|
Type | Drive Bay Mounting Kit |
Supported Form Factor | 3.5 in |
Number of Drives Supported | 0 |
Dimensions | 225 x 125 x 20mm |
- RS Stock No.:
- 123-8036
- Mfr. Part No.:
- BRACKET25SAT
- Manufacturer:
- StarTech.com