- RS Stock No.:
- 123-8070
- Mfr. Part No.:
- SV431DVIUDDM
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 123-8070
- Mfr. Part No.:
- SV431DVIUDDM
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SV431DVIUDDM DVI KVM Switch
The SV431DVIUDDM 4-Port USB DVI KVM Switch lets you control 4 DVI, USB-equipped PCs using a single peripheral set at high-definition DVI resolutions up to 1920x1200.
The included KVM cables provide a ready-out-of-the-box solution, while USB Dynamic Device Mapping (DDM) and Display Data Channel (DDC) features work to significantly reduce switching lag-time and improve overall compatibility with your connected display and input devices, saving you time and money.
For the next level in KVM performance, this DVI KVM switch integrates dual-core dedicated processing per channel and innovative, USB DDM technology that enables you to quickly switch between connected computers with next-to-zero delay. DDM maintains a constant communication channel between your USB peripherals and connected systems, avoiding the time necessary for your systems to re-recognize the devices when switching.
In addition to faster switching, the KVM offers All-time Display Data Channel (Full DDC) technology to maintain proper display detection among connected systems, a simple one-touch button for hot-key selection and an integrated 2-port USB hub allowing you to share additional peripherals.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The included KVM cables provide a ready-out-of-the-box solution, while USB Dynamic Device Mapping (DDM) and Display Data Channel (DDC) features work to significantly reduce switching lag-time and improve overall compatibility with your connected display and input devices, saving you time and money.
For the next level in KVM performance, this DVI KVM switch integrates dual-core dedicated processing per channel and innovative, USB DDM technology that enables you to quickly switch between connected computers with next-to-zero delay. DDM maintains a constant communication channel between your USB peripherals and connected systems, avoiding the time necessary for your systems to re-recognize the devices when switching.
In addition to faster switching, the KVM offers All-time Display Data Channel (Full DDC) technology to maintain proper display detection among connected systems, a simple one-touch button for hot-key selection and an integrated 2-port USB hub allowing you to share additional peripherals.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• USB DDM technology and Dual-Core design for lag-free switching
• Supports HD resolutions up to 1920x1200
• Supports DDC copy and emulation to all ports
• Includes four 6ft KVM Cables (USB/DVI)
• Integrated 2-port USB 2.0 hub
• One-touch selectable Hot-keys and front panel push-button computer selection
• No drivers or software required
• Switch between devices with minimal lag through fast-switching DDM technology
• Instant setup and operation with included KVM cables
• Near universal compatibility with all USB input devices through USB DDM Ports
• Supports HD resolutions up to 1920x1200
• Supports DDC copy and emulation to all ports
• Includes four 6ft KVM Cables (USB/DVI)
• Integrated 2-port USB 2.0 hub
• One-touch selectable Hot-keys and front panel push-button computer selection
• No drivers or software required
• Switch between devices with minimal lag through fast-switching DDM technology
• Instant setup and operation with included KVM cables
• Near universal compatibility with all USB input devices through USB DDM Ports
Applications
• Control 4 USB-enabled computers using a single keyboard, mouse, and DVI monitor
• Use in call centres, help desks, education, and home office environments to control multiple systems
• Ideal for financial/banking industries, graphic designers, multimedia and industries using CAD/CAM
• Use in call centres, help desks, education, and home office environments to control multiple systems
• Ideal for financial/banking industries, graphic designers, multimedia and industries using CAD/CAM
Whats in the package?
• KVM Switch
• 6ft DVI-D USB KVM Cables
• Firmware Upgrade Cable
• Universal Power Adapter (NA/UK/EU)
• Instruction Manual
• 6ft DVI-D USB KVM Cables
• Firmware Upgrade Cable
• Universal Power Adapter (NA/UK/EU)
• Instruction Manual
Specifications
Attribute | Value |
---|---|
Video Connection Type | DVI |
Number of Ports | 4 |
Number of Displays Supported | 1 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 131 x 275 x 44mm |
Depth | 275mm |
Height | 44mm |
Width | 131mm |
Audio Connection Type | No Audio |