- RS Stock No.:
- 123-8073
- Mfr. Part No.:
- VS410HDMIE
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 123-8073
- Mfr. Part No.:
- VS410HDMIE
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VS410HDMIE HDMI Switch
This 4 port HDMI® Switch lets you connect up to four HDMI-enabled output devices to a single HDMI input - eliminating the need to manually exchange cables to switch between high definition audio video sources.
The HDMI switch fully supports High Speed HDMI device connections, as well as Dolby Digital TrueHD and DTS-HD high definition audio formats and display resolutions up to 1080p(hdtv) / 1920x1200(computer), ensuring a high quality audio and video experience. Suitable for long distance connections, the switch offers a signal enhancement feature that can be used with longer cable connections, boosting the HDMI signal for optimized quality.
The switch provides an economical solution for connecting multiple HDMI out devices (Blu-Ray players, DVD Players, etc.) to a single port on a high definition LCD/Plasma TV.
The HDMI switch fully supports High Speed HDMI device connections, as well as Dolby Digital TrueHD and DTS-HD high definition audio formats and display resolutions up to 1080p(hdtv) / 1920x1200(computer), ensuring a high quality audio and video experience. Suitable for long distance connections, the switch offers a signal enhancement feature that can be used with longer cable connections, boosting the HDMI signal for optimized quality.
The switch provides an economical solution for connecting multiple HDMI out devices (Blu-Ray players, DVD Players, etc.) to a single port on a high definition LCD/Plasma TV.
Features & Benefits
Easy to use remote control for switching between devices
Supports HDTV resolutions from 480i to 1080p
Supports PC resolutions from 640x480 to 1920x1200
High Speed HDMI®, HDCP 1.1, and DVI 1.0 compliant
Dolby Digital TrueHD and DTS-HD audio
Allows you to easily switch between 4 HDMI® devices without having to unplug anything from your display saving time and hassle
Integrated signal booster ensures a high-quality signal over cable lengths up to 20 meters (65 feet)
Included remote control for convenient switching at the touch of a button
Supports HDTV resolutions from 480i to 1080p
Supports PC resolutions from 640x480 to 1920x1200
High Speed HDMI®, HDCP 1.1, and DVI 1.0 compliant
Dolby Digital TrueHD and DTS-HD audio
Allows you to easily switch between 4 HDMI® devices without having to unplug anything from your display saving time and hassle
Integrated signal booster ensures a high-quality signal over cable lengths up to 20 meters (65 feet)
Included remote control for convenient switching at the touch of a button
Applications
Ideal for home theatre situations where you have run out of inputs on your current television to accommodate all of your devices
Great for use in presentations, trade shows, conferences, retail, and entertainment applications where multiple source devices are required
Use for video wall setups in retail environments to support several input sources and make them easily switchable
Perfect for professional A/V test benches testing multiple devices
Excellent solution for connecting and switching between multiple PCs to one display
Great for use in presentations, trade shows, conferences, retail, and entertainment applications where multiple source devices are required
Use for video wall setups in retail environments to support several input sources and make them easily switchable
Perfect for professional A/V test benches testing multiple devices
Excellent solution for connecting and switching between multiple PCs to one display
Whats in the package?
HDMI® Video Switch
IR Remote Control
Universal Power Adapter (US/UK/EU/AU)
Instruction Manual
IR Remote Control
Universal Power Adapter (US/UK/EU/AU)
Instruction Manual
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 4 |
Number of Ports | 4 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Dimensions | 104 x 240 x 44mm |
Weight | 1.3kg |
Audio Connection Type | HDMI |
Depth | 240mm |
Height | 44mm |
Width | 104mm |