- RS Stock No.:
- 123-8082
- Mfr. Part No.:
- SV231QDVIUA
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 123-8082
- Mfr. Part No.:
- SV231QDVIUA
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2 Port Quad Monitor Dual-Link DVI USB KVM Switch with Audio and Hub
The Quad DVI KVM switch allows you to switch back and forth between 2 multi-DVI computers at the touch of a button. The quad DVI switch also features an integrated USB hub port that allows USB 2.0 peripherals to be shared between attached systems
Switch 4 monitors and peripherals between 2 PCs
Supports beyond high definition, dual-link DVI resolutions on 4 monitors each up to 2560 x 1600
Switch Audio devices independently
Supports front panel push buttons and hot-key functions for computer selection
OS independent; No software or drivers required
All metal chassis for long-term durability
Hub port supports High-speed USB 2.0 devices
HDCP compliant
Supports beyond high definition, dual-link DVI resolutions on 4 monitors each up to 2560 x 1600
Switch Audio devices independently
Supports front panel push buttons and hot-key functions for computer selection
OS independent; No software or drivers required
All metal chassis for long-term durability
Hub port supports High-speed USB 2.0 devices
HDCP compliant
StarTech SV231QDVIUA 2-Port Quad Monitor Dual-Link DVI USB KVM Switch allows 2 computers sharing four DVI displays, speakers and microphone, USB Keyboard & Mouse, and USB 2.0 peripheral
Applications:
Graphic design and Multimedia production applications
Great for CAD/CAM operators using multiple monitor systems
Financial/banking and Trading work stations with multiple monitors
High-resolution medical imaging with multiple displays
Great for CAD/CAM operators using multiple monitor systems
Financial/banking and Trading work stations with multiple monitors
High-resolution medical imaging with multiple displays
Specifications
Attribute | Value |
---|---|
Video Connection Type | DVI |
Number of Ports | 2 |
Number of Displays Supported | 4 |
Maximum Resolution | 2560 x 1600 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 438 x 177.6 x 42.8mm |
Depth | 177.6mm |
Height | 42.8mm |
Width | 438mm |
Audio Connection Type | 3.5 mm Stereo |