- RS Stock No.:
- 123-8085
- Mfr. Part No.:
- SV831DUSBU
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€481.07
(exc. VAT)
€591.72
(inc. VAT)
Units | Per unit |
1 + | €481.07 |
- RS Stock No.:
- 123-8085
- Mfr. Part No.:
- SV831DUSBU
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SV831DUSBU VGA KVM Switch
The SV831DUSBU 8 Port 1U Rack Mount USB KVM Switch with OSD offers a dependable computer management tool that allows you to control up to 8 USB-connected computers from a single keyboard, mouse and monitor.
The KVM switch offers maximum control, allowing you to switch computers using hotkey commands or front panel push-buttons, and offers added configuration options and convenience through an On Screen Display (OSD).
A suitable addition to server room operations, the 8 port switch can be rack mounted into 1U of cabinet space, and can be cascaded with multiple KVM switches to deliver control of up to 64 computers from this single switch.
The SV831DUSBU only works with specific 2-in-1 VGA and USB cables (sold separately), a list of StarTech.com approved cables are below:
6 ft Ultra Thin USB VGA 2-in-1 KVM Cable
6 ft Ultra Thin USB VGA 2-in-1 KVM Cable
10 ft Ultra Thin USB VGA 2-in-1 KVM Cable
15 ft Ultra Thin USB VGA 2-in-1 KVM Cable
This product is backed by a Startech.com 3-year warranty with free lifetime technical support.
The KVM switch offers maximum control, allowing you to switch computers using hotkey commands or front panel push-buttons, and offers added configuration options and convenience through an On Screen Display (OSD).
A suitable addition to server room operations, the 8 port switch can be rack mounted into 1U of cabinet space, and can be cascaded with multiple KVM switches to deliver control of up to 64 computers from this single switch.
The SV831DUSBU only works with specific 2-in-1 VGA and USB cables (sold separately), a list of StarTech.com approved cables are below:
6 ft Ultra Thin USB VGA 2-in-1 KVM Cable
6 ft Ultra Thin USB VGA 2-in-1 KVM Cable
10 ft Ultra Thin USB VGA 2-in-1 KVM Cable
15 ft Ultra Thin USB VGA 2-in-1 KVM Cable
This product is backed by a Startech.com 3-year warranty with free lifetime technical support.
Features & Benefits
• Rugged, rack mountable, all-metal 1U chassis for use in harsh environments and space-saving cabinets
• Supports Hotkey and front panel push-button switching
• OSD security allows each PC to be password protected
• Identify and select computers by names assigned via the OSD menu
• Auto-scan function automatically selects computer sequentially
• Cascade configuration expands system capability
• USB console interface
• Plug-and-play system configuration
• Supported Wide Screen Resolutions: 1920x1200, 1920x1080, 1680x1050, 1400x1050, 1440x900, 1360x768
• Supported 4 : 3 Resolutions: 1920x1440, 1600x1200, 1280x1024, 1024x768
• USB Keyboard and Mouse combo supported on one USB connection
• Extracting the keyboard strokes from the USB connection this KVM enables hot key support for wireless keyboard and mouse combo kits that use a single USB receiver
• Cascade configuration supported for one spot control of up to 64 computers
• Rugged, rack mountable 1U metal chassis is ideal for any environment
• Supports Hotkey and front panel push-button switching
• OSD security allows each PC to be password protected
• Identify and select computers by names assigned via the OSD menu
• Auto-scan function automatically selects computer sequentially
• Cascade configuration expands system capability
• USB console interface
• Plug-and-play system configuration
• Supported Wide Screen Resolutions: 1920x1200, 1920x1080, 1680x1050, 1400x1050, 1440x900, 1360x768
• Supported 4 : 3 Resolutions: 1920x1440, 1600x1200, 1280x1024, 1024x768
• USB Keyboard and Mouse combo supported on one USB connection
• Extracting the keyboard strokes from the USB connection this KVM enables hot key support for wireless keyboard and mouse combo kits that use a single USB receiver
• Cascade configuration supported for one spot control of up to 64 computers
• Rugged, rack mountable 1U metal chassis is ideal for any environment
Whats in the package?
• 8 Port USB KVM Switch
• Mounting Brackets
• Bag of Screws
• Pack Rubber Feet
• Universal Power Adapter (NA/UK/EU)
• User Manual
• Mounting Brackets
• Bag of Screws
• Pack Rubber Feet
• Universal Power Adapter (NA/UK/EU)
• User Manual
FAQs
Does the KVM console support audio?
No
Is there a warranty on the KVM Console?
This KVM Switch is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Can I use any mouse or keyboard with the KVM Switch?
It will depend on the type of mouse or keyboard used. It is advised by the manufacturers to use standard wired 104 key keyboards and a standard wired mouse that does not have additional features. This includes wireless, gaming and Apple keyboards.
No
Is there a warranty on the KVM Console?
This KVM Switch is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Can I use any mouse or keyboard with the KVM Switch?
It will depend on the type of mouse or keyboard used. It is advised by the manufacturers to use standard wired 104 key keyboards and a standard wired mouse that does not have additional features. This includes wireless, gaming and Apple keyboards.
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 8 |
Number of Displays Supported | 1 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1440 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 540 x 180 x 45mm |
Depth | 180mm |
Height | 45mm |
Width | 540mm |
Audio Connection Type | No Audio |