- RS Stock No.:
- 138-3559
- Mfr. Part No.:
- PEX1P
- Manufacturer:
- StarTech.com
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€37.00
(exc. VAT)
€45.51
(inc. VAT)
Units | Per unit |
1 + | €37.00 |
- RS Stock No.:
- 138-3559
- Mfr. Part No.:
- PEX1P
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEX1P PCIe to Parallel Port Card
The PEX1P PCIe Parallel Adapter card can be installed in a PCI Express (PCIe) slot, allowing you to connect EPP/ECP parallel peripherals to any computer system. Relying on a native single-chip design(Oxford OXPCIe952), this adapter harnesses the true capability of PCI Express - ensuring maximum performance and reliability.
This high performance SPP/EPP/ECP parallel card adds one DB25 parallel port, perfect for connecting printers, scanners, CD-R/RW drives, memory card readers, bar code scanners and more. With the added convenience of plug and play capability, installing the parallel adapter card is hassle-free!
The PCIe Parallel Adapter card includes both standard and half-height/low profile mounting brackets and is backed by a StarTech.com two year warranty and free lifetime technical support.
This high performance SPP/EPP/ECP parallel card adds one DB25 parallel port, perfect for connecting printers, scanners, CD-R/RW drives, memory card readers, bar code scanners and more. With the added convenience of plug and play capability, installing the parallel adapter card is hassle-free!
The PCIe Parallel Adapter card includes both standard and half-height/low profile mounting brackets and is backed by a StarTech.com two year warranty and free lifetime technical support.
Features & Benefits
• SPP/EPP/ECP Parallel port fully supports existing Centronics interface
• Compliant with PCI Express Base Specification 1.0a
• Includes low profile/half-height mounting bracket
• PCI 2.2 and PCI Power Management 1.0 compliant
• Standard and low profile bracket included allowing install into almost any system
• Use existing parallel devices with PCI Express systems saving the cost and hassle of upgrading peripherals to work with newer systems
• Supports SPP, EPP and ECP communication modes for maximum compatibility with your parallel peripherals
• Compliant with PCI Express Base Specification 1.0a
• Includes low profile/half-height mounting bracket
• PCI 2.2 and PCI Power Management 1.0 compliant
• Standard and low profile bracket included allowing install into almost any system
• Use existing parallel devices with PCI Express systems saving the cost and hassle of upgrading peripherals to work with newer systems
• Supports SPP, EPP and ECP communication modes for maximum compatibility with your parallel peripherals
Applications
• Add a high-speed FireWire port to a desktop without any FireWire support
• Connect a digital camera to a desktop with a PCI Express slot to download photos and video
• Connect a high-speed external hard drive to a PCI Express-enabled system
• Connect a digital camera to a desktop with a PCI Express slot to download photos and video
• Connect a high-speed external hard drive to a PCI Express-enabled system
Whats in the package?
• PCI Express Parallel Card
• Low Profile Bracket
• Driver CD
• Instruction Manual
• Low Profile Bracket
• Driver CD
• Instruction Manual
Chipset Manufacturer
PLX/Oxford
Chipset Model
OXPCIe952
PCI Express Network Card
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Communication Interface | Parallel |
Number of Ports | 1 |
Connection Port | LPT |
Maximum Baud Rate | 2.5Mbit/s |