- RS Stock No.:
- 138-3753
- Mfr. Part No.:
- USB421HS
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 138-3753
- Mfr. Part No.:
- USB421HS
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB421HS Peripheral Sharing Switch
The USB421HS 4-to-1 USB Switch Box allows for a USB 2.0 device to be shared with up to 4 different computer systems, without having to disconnect and reconnect the cabling everytime. Push-button controls makes switching between computers quick and easy, with additional keyboard hot-key switching and Windows® based software also available. With no external power adapter required, and with its compact design, the USB 2.0 data switch takes up very little space and is easily portable.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Push-button, hot-key controls or software for switching between computers
Compliant with the USB 2.0 standard, with data transfer rates up to 480Mbps
Powered directly from the USB port
Compact desktop form factor design
Plug-and-Play compatibleShare a high speed USB 2.0 device with up to 4 computers and easily switch between them through push-buttons, keyboard hot-key commands, or software
A compact desktop form factor and no external power requirement makes for an easy to use and portable data switch
Backed by a StarTech.com 2-year warranty and free lifetime technical support
Compliant with the USB 2.0 standard, with data transfer rates up to 480Mbps
Powered directly from the USB port
Compact desktop form factor design
Plug-and-Play compatibleShare a high speed USB 2.0 device with up to 4 computers and easily switch between them through push-buttons, keyboard hot-key commands, or software
A compact desktop form factor and no external power requirement makes for an easy to use and portable data switch
Backed by a StarTech.com 2-year warranty and free lifetime technical support
Application
Share a USB printer or All-in-One between 4 local computers
Switch a USB peripheral between 4 computers on a work bench
Switch a USB peripheral between 4 computers on a work bench
Whats in the box?
USB Data Switch
USB cable
Software CD
Instruction Manual
USB cable
Software CD
Instruction Manual
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 2.0 |
USB Connection Type | USB A |
Dimensions | 101 x 50 x 19mm |
Depth | 50mm |
Height | 19mm |
Width | 101mm |