- RS Stock No.:
- 138-3761
- Mfr. Part No.:
- SATDOCK5U3ER
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 138-3761
- Mfr. Part No.:
- SATDOCK5U3ER
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SATDOCK5U3ER Hard Drive Duplicator and Eraser
The hard drive duplicator and eraser lets you clone a 2.5" or 3.5" SATA hard drive (HDD) or solid-state drive (SSD) to five other SATA drives simultaneously, as a standalone device. The duplicator also lets you erase up to five drives, without a host connection. You can also use it as a 5-bay HDD / SSD docking station, by connecting it to a host computer system through either USB 3.0 or eSATA. It supports high-capacity drives (tested with up to 6 TB).
Optimized productivity
By copying data from one drive to five drives simultaneously, you avoid the hassle of repeatedly swapping drives in and out during high volume duplication projects. Plus, the dock supports erasing up to five drives simultaneously with multiple operating modes, including Quick Erase as well as Multipass Overwriting (DoD) -- the ideal solution for permanently erasing confidential information and helping to protect your business and your clients from identity theft.
Hassle-free performance
With a built-in LCD display, the disk cloner makes it easy to monitor duplication progress and review copy/erase results and drive diagnostics.
Expand the storage capability of almost any computer
For fast performance, you can connect the docking station to your computer through eSATA for data transfer speeds of up to 3Gbps. For broader system compatibility, you can also connect the dock through USB 3.0 (backward compatible with USB 2.0/1.1).
The dock also provides two charge-only fast-charge USB ports that you can use to keep your tablets or phones charged.
Other drive types are supported when used with a drive adapter. The following StarTech.com adapters have been tested to ensure compatibility with this drive duplicator:
2.5/3.5" IDE drives - SAT2IDEADP
mSATA drives - SAT2MSAT25M
M.2 (NGFF) drives - SAT32M225
The SATDOCK5U3ER is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Optimized productivity
By copying data from one drive to five drives simultaneously, you avoid the hassle of repeatedly swapping drives in and out during high volume duplication projects. Plus, the dock supports erasing up to five drives simultaneously with multiple operating modes, including Quick Erase as well as Multipass Overwriting (DoD) -- the ideal solution for permanently erasing confidential information and helping to protect your business and your clients from identity theft.
Hassle-free performance
With a built-in LCD display, the disk cloner makes it easy to monitor duplication progress and review copy/erase results and drive diagnostics.
Expand the storage capability of almost any computer
For fast performance, you can connect the docking station to your computer through eSATA for data transfer speeds of up to 3Gbps. For broader system compatibility, you can also connect the dock through USB 3.0 (backward compatible with USB 2.0/1.1).
The dock also provides two charge-only fast-charge USB ports that you can use to keep your tablets or phones charged.
Other drive types are supported when used with a drive adapter. The following StarTech.com adapters have been tested to ensure compatibility with this drive duplicator:
2.5/3.5" IDE drives - SAT2IDEADP
mSATA drives - SAT2MSAT25M
M.2 (NGFF) drives - SAT32M225
The SATDOCK5U3ER is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Save time with 1:5 mass drive duplication & 5-drive mass erasing
• Hassle-free standalone operation with built-in digital LCD display
• Maximise versatility with eSATA & USB 3.0 host connections, charge only USB fast-charge ports, plus docking station, eraser and duplicator in a single device
• Sector-by-sector drive duplication at 7 GBs per minute
• Erase up to five drives simultaneously with single-pass and multi-pass overwriting / DoD erasing
• eSATA and USB 3.0 host interface connections
• Supports 2.5in or 3.5in form factor hard drives (HDD) or solid-state drives (SSD)
• Supports SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Compatible with USB 3.0/2.0/1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Built-in dual cooling fans with speed control
• Maximum versatility with HDD / SSD duplicator, docking station and eraser in a single device
• Save time on mass drive duplication projects, by creating five duplicate drives simultaneously
• Hassle-free standalone operation and easy-to-read task progress monitoring with built-in LCD display
• Hassle-free standalone operation with built-in digital LCD display
• Maximise versatility with eSATA & USB 3.0 host connections, charge only USB fast-charge ports, plus docking station, eraser and duplicator in a single device
• Sector-by-sector drive duplication at 7 GBs per minute
• Erase up to five drives simultaneously with single-pass and multi-pass overwriting / DoD erasing
• eSATA and USB 3.0 host interface connections
• Supports 2.5in or 3.5in form factor hard drives (HDD) or solid-state drives (SSD)
• Supports SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Compatible with USB 3.0/2.0/1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Built-in dual cooling fans with speed control
• Maximum versatility with HDD / SSD duplicator, docking station and eraser in a single device
• Save time on mass drive duplication projects, by creating five duplicate drives simultaneously
• Hassle-free standalone operation and easy-to-read task progress monitoring with built-in LCD display
Applications
• Create multiple exact replicas of a source drive onto a new drive for large deployment of identical computer systems
• Make exact copies of original hard drives for testing or investigation in Law enforcement and forensic
• Quickly access external hard drives
• Clone data for disk recovery
• Securely erase multiple drives simultaneously to protect yourself against identity theft
• Make exact copies of original hard drives for testing or investigation in Law enforcement and forensic
• Quickly access external hard drives
• Clone data for disk recovery
• Securely erase multiple drives simultaneously to protect yourself against identity theft
Whats in the package?
• USB 3.0\eSATA 1:5 SATA HDD Duplicator Dock
• USB 3.0 Cable
• eSATA Cable
• rubber feet (installed)
• universal power adapter (NA, UK, EU, ANZ)
• Instruction Manual
• USB 3.0 Cable
• eSATA Cable
• rubber feet (installed)
• universal power adapter (NA, UK, EU, ANZ)
• Instruction Manual
Hard Drive Duplicator Dock
Specifications
Attribute | Value |
---|---|
Type | Hard Drive Duplicator & Eraser |
Supported Form Factor | 2.5 in, 3.5 in |
Number of Drives Supported | 6 |
Dimensions | 315 x 151.8 x 75mm |