- RS Stock No.:
- 138-5512
- Mfr. Part No.:
- USB32DVIEH
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 138-5512
- Mfr. Part No.:
- USB32DVIEH
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
USB32DVIEH USB 3.0 to DVI Adapter
The USB32DVIEH USB 3.0 to DVI Adapter turns an available USB 3.0 port into a DVI output port with high-resolution 1920x1200 video support. The adapter features built-in USB 3.0 pass-through, which offers a connection port in place of the USB port used for connecting the DVI adapter; an ideal workaround for Ultrabook; or laptop users where only a limited number of USB ports are available.
The USB to DVI adapter functions as an external graphics card, providing a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backwards compatible with USB 2.0). The included DVI to VGA adapter also allows you to use this device with a VGA display. Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adapter delivers smooth, high-definition content to your DVI display/projector.
The adapter can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The USB to DVI adapter functions as an external graphics card, providing a convenient way to add multi-monitor capability to a USB 3.0-enabled desktop or laptop computer (optimal performance from USB 3.0, backwards compatible with USB 2.0). The included DVI to VGA adapter also allows you to use this device with a VGA display. Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the adapter delivers smooth, high-definition content to your DVI display/projector.
The adapter can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop to double your workspace and increase your productivity. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & benefits:
Supports resolutions up to 1920x1200
Built in 1-Port USB 3.0 Hub
SuperSpeed USB 3.0 (5 Gbps) Interface, backward compatible with USB 2.0
Quick, easy installation
USB-powered - No external power adapter required
Choose between Mirrored, Extended or Primary display configurations
Driver software supports display rotation
Supports the use of multiple USB32DVIEH adapters on a single system (up to 5)
DVI to VGA adapter included
Typical Applications:
The 1-Port USB hub allows the use of another USB device without losing USB connectivity on your Ultrabook or slim laptop
Add a secondary DVI display and extend your desktop without taking apart your computer to install a new video card
Add multi-monitor capability to a single computer, to create engaging multimedia presentations
Run multiple applications on different screens - check your email on one display and search the web on the other
View large or multiple spreadsheets across multiple displays
Use the adapter to connect your PC to your DVI-equipped projector or display for viewing family pictures and movies
Great for researchers and writers offering the ability to have reference material on one display and a working document copy on the other
Supports resolutions up to 1920x1200
Built in 1-Port USB 3.0 Hub
SuperSpeed USB 3.0 (5 Gbps) Interface, backward compatible with USB 2.0
Quick, easy installation
USB-powered - No external power adapter required
Choose between Mirrored, Extended or Primary display configurations
Driver software supports display rotation
Supports the use of multiple USB32DVIEH adapters on a single system (up to 5)
DVI to VGA adapter included
Typical Applications:
The 1-Port USB hub allows the use of another USB device without losing USB connectivity on your Ultrabook or slim laptop
Add a secondary DVI display and extend your desktop without taking apart your computer to install a new video card
Add multi-monitor capability to a single computer, to create engaging multimedia presentations
Run multiple applications on different screens - check your email on one display and search the web on the other
View large or multiple spreadsheets across multiple displays
Use the adapter to connect your PC to your DVI-equipped projector or display for viewing family pictures and movies
Great for researchers and writers offering the ability to have reference material on one display and a working document copy on the other
What is in the box?
USB 3.0 to DVI Adapter
DVI to VGA adapter
Software CD
Manual
What is the recommended system requirements?
CPU: Quad Core 2.4GHz or Higher (i5 recommended)
RAM: 4GB or higher
USB 3.0 to DVI Adapter
DVI to VGA adapter
Software CD
Manual
What is the recommended system requirements?
CPU: Quad Core 2.4GHz or Higher (i5 recommended)
RAM: 4GB or higher
USB Video Adapter
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 1920 x 1200 |
USB Standard | USB 3.0 |
Number of Displays Supported | 1 |
USB Connection Type | USB A |
Video Connection Type | DVI |